LFC012CTP

VCC
593-LFC012CTP
LFC012CTP

Mfr.:

Description:
LED Light Pipes LFC 5mm LightPipe 0.125" Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.655

Stock:
21.655
Can Dispatch Immediately
On Order:
25.000
Expected 3/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,526 € 5,26 €
0,44 € 44,00 €
0,311 € 155,50 €
0,296 € 296,00 €
0,285 € 570,00 €
0,279 € 1.395,00 €
0,275 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Diffused
Panel Mount
Vertical
5 mm
Round
3.2 mm
Polycarbonate (PC)
Non Water Resistant
LFC
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 3.2 mm x 3.6 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
9405920000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LFC Low Profile Diffused Rigid Light Pipes

VCC LFC Low Profile Diffused Rigid Light Pipes feature a diffused round 5mm surface and a super wide viewing angle at 120º. The VCC LFC has a low profile, flush panel design, and is easy to assemble and remove. Optical grade polycarbonate allows for maximum light transmission. Custom lengths are available.