LFBR3F0500C

VCC
593-LFBR3F0500C
LFBR3F0500C

Mfr.:

Description:
LED Light Pipes Rev Mount Rigid.118"D.500"L 3mm FlatLens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.587

Stock:
1.587 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,462 € 4,62 €
0,344 € 34,40 €
0,292 € 146,00 €
0,27 € 270,00 €
0,251 € 502,00 €
0,237 € 1.185,00 €
0,235 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes with LEDs
Clear
Panel Mount
Vertical
3 mm x 2.29 mm
Flat
12.7 mm
Polycarbonate (PC)
LFBR
Bulk
Brand: VCC
Dimensions: 3 mm x 12.7 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

LFBR 3mm Reverse Mount Light Pipes

VCC LFBR 3mm Reverse Mount Light Pipes feature optical-grade polycarbonate for superior light transmission and resistance to yellowing or tarnishing in UV or high-moisture environments. VCC LFBR light pipes have a UL94V-0 rating and offer secure fire-retardant performance while being halogen-free for environmental safety. The light pipes have an enhanced resin system that ensures exceptional mechanical and optical stability, making them ideal for harsh or damp conditions. Additionally, the reverse-mount design allows for easy installation in products where the PCB is challenging to access, offering convenience and versatility.