LFBR3D0750C

VCC
593-LFBR3D0750C
LFBR3D0750C

Mfr.:

Description:
LED Light Pipes Rev Mount Rigid.118"D.750"L 3mm DomeLens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.143

Stock:
1.143 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,555 € 5,55 €
0,409 € 40,90 €
0,343 € 171,50 €
0,321 € 321,00 €
0,303 € 606,00 €
0,283 € 1.415,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes with LEDs
Clear
Panel Mount
Vertical
3 mm x 3.66 mm
Domed
19 mm
Polycarbonate (PC)
LFBR
Bulk
Brand: VCC
Dimensions: 3 mm x 19 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.  

LFBR 3mm Reverse Mount Light Pipes

VCC LFBR 3mm Reverse Mount Light Pipes feature optical-grade polycarbonate for superior light transmission and resistance to yellowing or tarnishing in UV or high-moisture environments. VCC LFBR light pipes have a UL94V-0 rating and offer secure fire-retardant performance while being halogen-free for environmental safety. The light pipes have an enhanced resin system that ensures exceptional mechanical and optical stability, making them ideal for harsh or damp conditions. Additionally, the reverse-mount design allows for easy installation in products where the PCB is challenging to access, offering convenience and versatility.