LCS_032_ATP

VCC
593-LCS032ATP
LCS_032_ATP

Mfr.:

Description:
LED Light Pipes Amber Transparent LCS032ATP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 880 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,15 € 21,50 €
1,88 € 188,00 €
1,76 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Amber
Panel Mount
Vertical
Round
8.13 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 891,087 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCS Moisture-Sealed Rigid Light Pipes

VCC LCS Moisture-Sealed Rigid Light Pipes are available in different lengths and colors. These pipes comply with NEMA 6P/IP67 standards and are easy to assemble. The assembly process involves inserting the light pipe through the panel hole, placing the lock washer onto the lens barrel, and then twisting the retaining ring. Subsequently, the Printed Circuit Board (PCB) should be slid into position, ensuring alignment of the LED with the end of the light pipe unit The LCS light pipes feature a watertight seal from the front of the panel ideal for moisture, dust, and water protection. These light pipes are made of acrylic (clear optical grade) UL 94-HB and lenses of Polycarbonate UL 94-V2.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. Designed for maximum optical clarity, ease of integration, and durability, VCC’s light pipe products support applications across industrial, medical, automotive, aerospace, and consumer electronics.