L65DR24L

VCC
593-L65DR24L
L65DR24L

Mfr.:

Description:
LED Panel Mount Indicators PMI .33" LED Red 24V Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,55 € 25,50 €
1,81 € 181,00 €
1,59 € 795,00 €
1,53 € 1.530,00 €
1,52 € 3.800,00 €
1,51 € 7.550,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Red
8 mm
Panel
Straight Lead
Diffused
5 mm
20 mA
24 V
705 nm
10 mcd
Dome
Bulk
Brand: VCC
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 4,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809001
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L65 Series 5mm LED Robust Panel Mount Indicators

VCC L65 Series 5mm LED Robust Panel Mount Indicators are designed to allow maximum light distribution with a 30° or 45° viewing angle. These LED indicators provide high contrast, fast on/off cycling, low energy consumption, and low heat output that deliver a life expectancy of 100,000 hours. The robust L65 Series LED indicators are available with rated voltages from 2VDC to 24VDC. These rugged LED panel mount indicators are shock and impact-vibration-resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are water, dust, and oil-resistant. These diffused LEDs are available in three colors red, green, and yellow.