L63DY2L

VCC
593-L63DY2L
L63DY2L

Mfr.:

Description:
LED Panel Mount Indicators LED 2.0V Leads Yellw PMI RND .24"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,80 € 18,00 €
1,12 € 112,00 €
1,01 € 505,00 €
0,906 € 4.530,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
50 deg
Indicators
Yellow
6.2 mm
Panel
Straight Lead
Tinted, Diffused
3 mm
20 mA
2 V
595 nm
30 mcd
Dome
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lens Colour: Tinted
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99