L63DR2L

VCC
593-L63DR2L
L63DR2L

Mfr.:

Description:
LED Panel Mount Indicators LED 2.1V Leads Red PMI RND .24"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,69 € 16,90 €
1,24 € 124,00 €
1,01 € 505,00 €
0,98 € 980,00 €
0,946 € 4.730,00 €
0,857 € 8.570,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
25 deg
Indicators
Red
6.2 mm
Panel
Straight Lead
Tinted, Diffused
3 mm
20 mA
2.1 V
635 nm
60 mcd
Dome
Bulk
Brand: VCC
Lens Colour: Tinted
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L63 LED Robust Panel-Mount Indicators

VCC L63 LED Robust Panel-Mount Indicators are ideal for demanding applications where a robust design is necessary. These applications include industrial control panels, transportation dashboards, and aircraft instrumentation. The L63 series delivers 100,000 hours of life for longer reliability. Other features include low power consumption, front-panel mounting, diffused T-1 (3mm) LED, and a 25° to 50° viewing angle. VCC L63 LED Robust Panel-Mount Indicators come in red, green, or yellow and are supplied with lock washers and hex nuts.