L60D-R5-W

VCC
593-L60DR5W
L60D-R5-W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR RED 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
195
Expected 7/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,69 € 12,69 €
9,96 € 99,60 €
8,36 € 836,00 €
7,65 € 3.825,00 €
7,55 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red
6 mm
Panel
Wire
Tinted Diffused
20 mA
5 V
635 nm
60 mcd
Dome
L60
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lens Colour: Tinted
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

L60 Series 5.9mm LED Panel Mount Indicators

VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.