L59D-G24-W

VCC
593-L59D-G24-W
L59D-G24-W

Mfr.:

Description:
LED Panel Mount Indicators Diffused Green Indicator Light

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
9,33 € 93,30 €
8,03 € 803,00 €
7,34 € 3.670,00 €
7,10 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Green
6.35 mm
Snap-In
Wire
Green, Diffused
5 mm
20 mA
24 V
20 mcd
Dome
L59
Bulk
Brand: VCC
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.