FLXR1ATP04

VCC
593-FLXR1ATP04
FLXR1ATP04

Mfr.:

Description:
LED Light Pipes RUGGED FLX LIGHTPIPE BLK FINISH 4" AMB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 665,00 €
6,45 € 3.225,00 €
6,34 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Amber
Panel Mount
Vertical
Round
101.6 mm
Polycarbonate (PC)
Moisture Sealed
FLXR
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 12.7 mm x 101.6 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
3926909090
CAHTS:
8541410000
USHTS:
8531909001
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FLXR Series Ruggedized Flexible Light Pipes

VCC FLXR Series Ruggedized Flexible Light Pipes have a robust anodized aluminum body that delivers NEMA 4 protection from the elements. The optical core ends are polished to ten microns for optimal light transmittance. The VCC FLXR Series feature ESD protection and are resistant to shock and vibration. A low profile allows for anti-vandalism defense, and a wide viewing angle maximizes light detection.