CTHS15CIC06ALARM

VCC
593-CTHS15CIC06ALARM
CTHS15CIC06ALARM

Mfr.:

Description:
Display Switches CTH SQR 15mm LED 3.2V Lead Blue Alarm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
6,34 € 63,40 €
5,43 € 543,00 €
5,21 € 2.605,00 €
5,06 € 5.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Display Switches
RoHS:  
Capacitive Touch Switches
Capacitive Touch Switches
Touch Sensor
LED
Through Hole
Solder Pin
Blue
2 V to 5.5 V
ON - OFF
16 uA
CTH
Actuator Style: Square
Brand: VCC
Height: 11 mm
Illuminated: Illuminated
Length: 15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Packaging: Tray
Product Type: Display Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitive Touch Displays

VCC Capacitive Touch Displays provide modern, contactless user interfaces by combining capacitive touch sensing with integrated visual indication. These solutions allow users to activate functions through a simple touch on a sealed surface, eliminating mechanical actuation while delivering clear visual feedback.  

CTH Capacitive Touch Sensor Displays

VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.