CS-1-2700-9914-I

VCC
593-CS-1-2700-9914-I
CS-1-2700-9914-I

Mfr.:

Description:
LED Panel Mount Indicators PMI Dia .230" (5.8mm) Green 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 965,00 €
9,30 € 4.650,00 €
9,14 € 9.140,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
60 deg
Indicators
Green
5.84 mm
Panel
Wire
Green, Recessed
3 mm
20 mA
2.1 V
574 nm
199 mcd
Dome
Bulk
Brand: VCC
IP Rating: IP66
Lead Length: 6 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.