CR-1-3056-9912-I

VCC
593-CR-1-3056-9912-I
CR-1-3056-9912-I

Mfr.:

Description:
LED Panel Mount Indicators PMI Dia .319" (8.10mm) Red 48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 1.012,00 €
9,68 € 4.840,00 €
9,54 € 9.540,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
Panel Mount Reflector LEDs
Red
7.93 mm
Wire
5 mm
20 mA
400 mcd
Dome
Bulk
Brand: VCC
IP Rating: IP66
Lead Length: 152.4 mm
Lens Colour: Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.