CNX_C_X_4_1_12

VCC
593-CNXCX4112
CNX_C_X_4_1_12

Mfr.:

Description:
LED Mounting Hardware LED Cable Assem 5mm CNXCX4112

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,16 € 41,60 €
3,26 € 326,00 €
2,66 € 1.330,00 €
2,61 € 2.610,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
Holders with Wire Leads
T-1 3/4 (5 mm)
Thermoplastic (TP)
17.5 mm
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 9.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 3,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99