CMW01Z

606-CMW01Z
CMW01Z

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED RIGHT ANGLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Yellow
3 mm
590 nm
2 mcd
Through Hole
120 deg
Tinted
20 mA
2.1 V
CMW01
Bulk
Brand: VCC
Configuration: 1 Single Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99