CMS_442_YTP

VCC
593-CMS442YTP
CMS_442_YTP

Mfr.:

Description:
LED Lenses Yellow Water Tight CMS442-YTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.197

Stock:
1.197 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,83 € 18,30 €
1,30 € 130,00 €
1,26 € 630,00 €
1,14 € 1.140,00 €
1,13 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
2.54 mm
Yellow
5.84 mm
Polycarbonate (PC)
Brand: VCC
Height: 8.64 mm
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Part # Aliases: CMS442-YTP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CNHTS:
3926909090
CAHTS:
9001900010
USHTS:
3926909989
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.