CML_325_CTP

VCC
593-3250C
CML_325_CTP

Mfr.:

Description:
LED Lenses PLC Lens 5mm 0.281" Round Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.431

Stock:
9.431 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,545 € 5,45 €
0,433 € 43,30 €
0,367 € 183,50 €
0,32 € 320,00 €
0,315 € 787,50 €
0,306 € 1.530,00 €
0,281 € 2.810,00 €
0,274 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Clear
0.28 in
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.46 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 237,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
9405920000
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99