CMDA6BR7D1S-100

VCC
606-CMDA6BR7D1S-100
CMDA6BR7D1S-100

Mfr.:

Description:
Single Colour LEDs HIEFF RED 630nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,406 € 4,06 €
0,271 € 27,10 €
0,187 € 93,50 €
0,165 € 165,00 €
0,153 € 382,50 €
0,143 € 715,00 €
0,13 € 1.300,00 €
0,125 € 3.125,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
Red LEDs
SMD/SMT
0603 (1608 metric)
630 nm
Red
20 mA
2.1 V
52 mW
1 mm x 0.8 mm
Rectangular
Diffused
Cut Tape
Brand: VCC
Height: 0.8 mm
Length: 1.6 mm
Luminous Intensity: 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 170 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.