CMDA5DR7D1S

VCC
607-CMDA5DR7D1S
CMDA5DR7D1S

Mfr.:

Description:
Single Colour LEDs RED 660nm 17mcd DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.091

Stock:
4.091 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,667 € 6,67 €
0,605 € 60,50 €
0,513 € 256,50 €
0,483 € 483,00 €
0,458 € 916,00 €
Full Reel (Order in multiples of 4000)
0,414 € 1.656,00 €
0,386 € 3.088,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0805 (2012 metric)
660 nm
Red
20 mA
1.8 V
65 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 17 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 170 deg
Width: 1.25 mm
Unit Weight: 35,801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99