CMDA2BR7D1S-100

606-CMDA2BR7D1S-100
CMDA2BR7D1S-100

Mfr.:

Description:
Single Colour LEDs HIEFF RED 630nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Red LEDs
SMD/SMT
1206 (3216 metric)
630 nm
Red
Cut Tape
Brand: VCC
Length: 3.2 mm
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.