CMD5360

606-CMD5360
CMD5360

Mfr.:

Description:
Single Colour LEDs YELLOW DIFFUSED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
585 nm
Yellow
30 mA
2.2 V
120 mW
Tinted
Dome
Clear
Bulk
Brand: VCC
Luminous Intensity: 12 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.