CMD17-21VGD/TR8

VCC
606-CMD17-21VGD
CMD17-21VGD/TR8

Mfr.:

Description:
Single Colour LEDs GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.968

Stock:
23.968 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,39 € 3,90 €
0,282 € 28,20 €
0,268 € 134,00 €
0,244 € 244,00 €
0,237 € 474,00 €
Full Reel (Order in multiples of 4000)
0,20 € 800,00 €
0,177 € 1.416,00 €
0,169 € 4.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
570 nm
Green
20 mA
2.1 V
105 mW
Green
1.4 mm x 1.25 mm
Rectangular
Diffused
CMD17
Reel
Cut Tape
MouseReel
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 7 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.25 mm
Unit Weight: 328 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99