CMD12-21SRC/TR8

VCC
606-CMD1221SRC
CMD12-21SRC/TR8

Mfr.:

Description:
Single Colour LEDs RED WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176
Can Dispatch Immediately
On Order:
6.000
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,723 € 7,23 €
0,538 € 53,80 €
0,372 € 186,00 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2000)
0,333 € 666,00 €
0,332 € 1.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1204 (3212 metric)
660 nm
Red
20 mA
1.7 V
105 mW
Colorless
2 mm
Semitube
Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 2 mm
Length: 3 mm
Luminous Intensity: 24 mcd
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.