CMD11-21VGC/TR8

VCC
606-CMD1121VGC
CMD11-21VGC/TR8

Mfr.:

Description:
Single Colour LEDs GREEN WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.968
Expected 6/22/2026
9.000
Expected 7/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,449 € 4,49 €
0,327 € 32,70 €
0,273 € 136,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
570 nm
Green
20 mA
2.1 V
105 mW
Colorless
1.1 mm
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.5 mm
Length: 3 mm
Luminous Intensity: 7.5 mcd
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 1.5 mm
Unit Weight: 74,079 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99