CMC_441_BTP

VCC
593-CMC441BTP
CMC_441_BTP

Mfr.:

Description:
LED Lenses Blue Standard CMC441-BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,21 € 12,10 €
0,886 € 88,60 €
0,821 € 410,50 €
0,693 € 693,00 €
0,662 € 1.655,00 €
0,637 € 3.185,00 €
0,623 € 6.230,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Blue
5.84 mm
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8.64 mm
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Part # Aliases: CMC441-BTP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CNHTS:
9405920000
CAHTS:
9001900010
USHTS:
3926909989
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99