CMC_441_ATP

VCC
593-CMC441ATP
CMC_441_ATP

Mfr.:

Description:
LED Lenses Amber Standard CMC441-ATP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,27 € 12,70 €
0,821 € 82,10 €
0,77 € 385,00 €
0,638 € 638,00 €
0,634 € 3.170,00 €
0,625 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Amber
5.84 mm
Polycarbonate (PC)
Brand: VCC
Height: 8.64 mm
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Part # Aliases: CMC441-ATP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CNHTS:
3926909090
CAHTS:
9001900010
USHTS:
3926909989
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.