CM1683

606-CM1683
CM1683

Mfr.:

Description:
Lamps 28V 1.02A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Single Contact Bayonet
S-8
Clear
1.02 A
28 V
32 MSCP
Bulk
Brand: VCC
Filament Type: 2C-6
Life: 500 Hour
Product Type: Lamps
Factory Pack Quantity: 1000
Subcategory: Lamps (Non-LED)
Unit Weight: 21,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.