CLF_280_RTP

VCC
593-2800R
CLF_280_RTP

Mfr.:

Description:
LED Lenses Red Fresnel Lens CLF280RTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.778

Stock:
7.778 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,493 € 4,93 €
0,346 € 34,60 €
0,289 € 144,50 €
0,26 € 260,00 €
0,258 € 645,00 €
0,248 € 1.240,00 €
0,235 € 2.350,00 €
0,231 € 5.775,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Red
0.28 in
Polycarbonate (PC)
Brand: VCC
Height: 0.43 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.  

 

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.