CLF_280_ATP

VCC
593-2800A
CLF_280_ATP

Mfr.:

Description:
LED Lenses Amber Fresnel Lens CLF280ATP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
1.000
Expected 5/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,652 € 6,52 €
0,521 € 52,10 €
0,422 € 211,00 €
0,354 € 354,00 €
0,339 € 847,50 €
0,32 € 1.600,00 €
0,30 € 3.000,00 €
0,293 € 7.325,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Amber
0.28 in
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.43 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 186,006 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
9405920000
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.