CL-1-2004-9922-I

VCC
593-CL-1-2004-9922-I
CL-1-2004-9922-I

Mfr.:

Description:
LED Panel Mount Indicators CL Series IP67 14 mmBlue LED 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 1.502,00 €
14,36 € 7.180,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
20 deg
Indicators
Blue
14 mm
Front
Wire
Round with Domed Top
2.69 mm
20 mA
3.3 V
460 nm
400 mcd
Round
CL
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67
Lead Length: 152.4 mm
Lens Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
ECCN:
EAR99

CL Series 14mm IP67 LED Panel Mount Indicators

VCC CL Series 14mm IP67 LED Panel Mount Indicators are robust and watertight LED indicators designed for extreme, hard, or outdoor environments. The CL Series Panel Mount Indicators feature a robust bright nickel-plated brass housing and a prominent bezel for increased visibility. These devices are assembled to allow water-proof mounting in accordance with IP67 and are ideal for heavy-duty applications. The CL Series Panel Mount Indicators are daylight viewable with viewing angles from 20° to 50° depending on the model.