CDLB-1-8712-9933-I

VCC
593-CDLB187129933I
CDLB-1-8712-9933-I

Mfr.:

Description:
LED Panel Mount Indicators PMI RND .23in LED White 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
9,15 € 91,50 €
7,60 € 760,00 €
7,00 € 3.500,00 €
6,73 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
White
6 mm
Wire
3 mm
20 mA
3.6 V
250 mcd
Dome
CDLB
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67
Lens Colour: Colorless
Lens Transparency: Clear
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
ECCN:
EAR99