CDLB-1-2700-9923-I

VCC
593-CDLB127009923I
CDLB-1-2700-9923-I

Mfr.:

Description:
LED Panel Mount Indicators PMI RND .23in LED Green 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,22 € 12,22 €
9,37 € 93,70 €
7,45 € 745,00 €
6,74 € 3.370,00 €
6,62 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Green
6 mm
Wire
3 mm
20 mA
1.85 V
574 nm
199 mcd
Dome
CDLB
Bulk
Brand: VCC
IP Rating: IP67
Lens Colour: Colorless
Lens Transparency: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99