CD-1-2702-9923-I

VCC
593-CD-1-2702-9923-I
CD-1-2702-9923-I

Mfr.:

Description:
LED Panel Mount Indicators .236in Red 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,18 € 16,18 €
12,75 € 127,50 €
10,76 € 1.076,00 €
9,61 € 4.805,00 €
9,53 € 9.530,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Red
6.1 mm
Front
Wire
Round with Domed Top
3 mm
20 mA
1.85 V
660 nm
299 mcd
Round
Bulk
Brand: VCC
IP Rating: IP67
Lead Length: 152.4 mm
Lens Colour: Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.