CCLB-2-3057-9909-W

593-CCLB230579909-W
CCLB-2-3057-9909-W

Mfr.:

Description:
LED Panel Mount Indicators LED PMI Blue 12V Watertight

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
8,40 € 84,00 €
7,14 € 714,00 €
6,69 € 3.345,00 €
6,48 € 6.480,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
20 deg
Indicators
Blue
8.1 mm
Panel
Wire
Blue, Prominent
20 mA
3.3 V
468 nm
640 mcd
Dome
Bulk
Brand: VCC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCLB Series LED Panel Mount Indicators

VCC CCLB Series LED Panel Mount Indicators feature front and backside IP67 sealing for water resistance, making them ideal for harsh environments. The indicators are designed to fit panel thicknesses of up to 9mm, even with additional gaskets. Wire lead PMIs can be used in industrial control panels, transportation dashboards, gaming/vending machines, and aircraft/military instrumentation applications. Front-mounted prominent indicators come with termination options, leads or tab terminals. VCC CCLB Series LED Panel Mount Indicators are available in seven colors with a range of voltage options from 2V to 48V. PMIs are daylight-viewable with viewing angles of 20 degrees to 30 degrees.