C44-BR5H-NRO

593-C44-BR5H-NRO
C44-BR5H-NRO

Mfr.:

Description:
LED Panel Mount Indicators LED PMI Red .250 5V TAB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 deg
Indicators
Red
6.35 mm
Panel
Red, Diffused
5 mm
22 mA
5 V
635 nm
14 mcd
Round Flat
Bag
Brand: VCC
Mounting Type: Spring Retainer Clip and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.