A2A

VCC
606-A2A
A2A

Mfr.:

Description:
Lamps 65VAC .7mA A2A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,724 € 7,24 €
0,402 € 40,20 €
0,372 € 223,20 €
0,348 € 348,00 €
0,338 € 878,80 €
0,323 € 1.615,00 €
0,301 € 3.010,00 €
0,298 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Neon
Wire Terminal
T-2
Clear
700 uA
65 V
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Lamps
Factory Pack Quantity: 200
Subcategory: Lamps (Non-LED)
Unit Weight: 1,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
ECCN:
EAR99