905-NWG120-O

VCC
593-905-NWG120-O
905-NWG120-O

Mfr.:

Description:
LED Panel Mount Indicators 0.29in 120VAC NO LENS GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,87 € 11,87 €
9,20 € 92,00 €
7,65 € 765,00 €
6,97 € 3.485,00 €
6,75 € 6.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Green
7.37 mm
Panel
Pin
Clear
3.5 mA
120 V
520 nm
6500 mcd
90
Bulk
Brand: VCC
Lens Colour: Clear
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

90 Series LED Panel Mount Indicators

VCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5VDC to 60VDC or 120VAC circuits.