718

VCC
606-CM718
718

Mfr.:

Description:
Lamps 5.0V .115A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,63 € 26,30 €
2,06 € 206,00 €
1,79 € 895,00 €
1,66 € 1.660,00 €
1,61 € 4.025,00 €
1,55 € 7.750,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Sub-Midget Flange
T-1
Clear
115 mA
5 V
0.15 MSCP
Bulk
Brand: VCC
Filament Type: C-2R
Life: 40000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: 718-10PK
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.