7016X1

VCC
606-7016X1
7016X1

Mfr.:

Description:
Single Colour LEDs RED WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.324

Stock:
1.324 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,533 € 5,33 €
0,314 € 31,40 €
0,291 € 145,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2500)
0,257 € 642,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1208 (3020 metric)
650 nm
Red
20 mA
2 V
75 mW
Colorless
2.3 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 6.3 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.