6012M5

VCC
607-6012M5
6012M5

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent GREEN DIFFUSED 3/8" MOUNTING HOLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,51 € 10,51 €
8,15 € 81,50 €
6,93 € 693,00 €
6,43 € 3.215,00 €
6,30 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Neon
Panel Mount
3/8 in
Brand: VCC
Current Rating: 1.9 mA
Length: 1.6 in
Lens Colour: Green
Lens Shape: Dome
Lens Transparency: Diffused
Packaging: Bulk
Product: Neon Panel Mount Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8539299900
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.