6010M3

VCC
607-6010M3
6010M3

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PMI RND .380" Neon 125V Wire Amber cURus

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
7,35 € 73,50 €
6,03 € 603,00 €
5,40 € 2.700,00 €
5,25 € 5.250,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Neon
Panel Mount
3/8 in
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.9 mA
Length: 1.6 in
Lens Colour: Amber
Lens Shape: Dome
Lens Transparency: Diffused
Packaging: Bulk
Product: Neon Panel Mount Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 8,198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99