5682F7LC;7LC

VCC
606-5682F7LC7LC
5682F7LC;7LC

Mfr.:

Description:
LED Circuit Board Indicators DUAL MOUNT T1 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
T-1 (3 mm)
583 nm
2.2 mcd
Right Angle
20 mA
2 V
Bulk
Brand: VCC
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Circuit Board Indicators

VCC LED Circuit Board Indicators provide high-visibility visual feedback for power, status, fault, and activity indication directly on Printed Circuit Boards (PCBs). These indicators are designed for reliability, consistency, performance, and durability across a wide range of operating conditions. The LED circuit board indicators come in single- and bi-color versions, discrete LEDs or integrated assemblies, panel- or PCB-mount formats, and vertical or right-angle configurations. These indicators feature high brightness and uniform light output for excellent visibility, low power consumption, long operating life, and a robust mechanical design. The LED circuit board indicators provide pre-configured current-limiting resistor options, standard footprints for easy PCB layout, and consistent form factors for drop-in replacements. Typical applications include industrial automation, test and measurement equipment, networking and communications hardware, medical devices, and infrastructure electronics.