44W-NKR120-CRO

VCC
593-44W-NKR120-CRO
44W-NKR120-CRO

Mfr.:

Description:
LED Panel Mount Indicators Wire Leads Flush Red 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €
11,73 € 117,30 €
10,78 € 1.078,00 €
9,88 € 4.940,00 €
9,43 € 9.430,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
15 deg
Red
6.35 mm
Wire
Red, Transparent
5 mm
3.5 mA
120 VAC
634 nm
3600 mcd
Round Flat
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99