4301H1/5

VCC
606-4301H1/5
4301H1/5

Mfr.:

Description:
Multi-Colour LEDs RED/GRN DIFFUSED

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,731 € 7,31 €
0,584 € 58,40 €
0,55 € 275,00 €
0,531 € 531,00 €
0,495 € 990,00 €
0,441 € 2.205,00 €
0,436 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
650 nm, 568 nm
60 deg
20 mA
2.2 V
115 mW
Colorless
5 mm
Dome
Diffused
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 8.64 mm
Length: 5.59 mm
Luminous Intensity: 6 mcd
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.59 mm
Unit Weight: 423 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99