4301F1/5

VCC
607-4301F1/5
4301F1/5

Mfr.:

Description:
Single Colour LEDs LED TH 3mm 2.1/1.8V 20mA 3.7/12.6mcd R/G

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,644 € 6,44 €
0,529 € 52,90 €
0,513 € 513,00 €
0,475 € 950,00 €
0,442 € 2.210,00 €
0,436 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
660 nm, 565 nm
Red, Green
20 mA
1.8 V, 2.1 V
100 mW
Colorless
3 mm
Dome
Diffused
Bulk
Brand: VCC
Height: 4.45 mm
Length: 3.2 mm
Luminous Intensity: 12.6 mcd, 3.7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 3.2 mm
Part # Aliases: 4301F1/5
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.