41W-NKG120-CGO

VCC
593-41W-NKG120-CGO
41W-NKG120-CGO

Mfr.:

Description:
LED Panel Mount Indicators Wire Leads Hi Hat Green 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
97
Expected 7/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
9,26 € 92,60 €
8,62 € 862,00 €
7,94 € 3.970,00 €
7,81 € 7.810,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
15 deg
Green
6.35 mm
Wire
Green, Transparent
5 mm
3.5 mA
120 VAC
520 nm
10000 mcd
Cylindrical
Bulk
Brand: VCC
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40 Series LED Panel Mount Indicators

VCC 40 Series LED Panel Mount Indicators offer a superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single colour, bi-colour and tri-colour combinations. The Indicators are available with a flush or raised fresnel lens with single, bi-colour or tri-colour LED. The devices offer six single colours of red, green, white, blue, amber, orange, one bi-colour combination and two tri-colour combinations with or without a lens.