41W-BA2-SO

VCC
593-41W-BA2-SO
41W-BA2-SO

Mfr.:

Description:
LED Panel Mount Indicators PMI Round ED .250" Hi Hat Wire 2V Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
5,93 € 59,30 €
5,26 € 526,00 €
4,82 € 2.410,00 €
4,70 € 4.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Amber
6.35 mm
Wire
Amber
5 mm
2 V
583 nm
16 mcd
Round Flat
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lens Colour: Amber
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809051
ECCN:
EAR99