41-NKG28H-CGO

VCC
593-41-NKG28H-CGO
41-NKG28H-CGO

Mfr.:

Description:
LED Panel Mount Indicators Bi Pin Hi Hat Green 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
7,10 € 71,00 €
6,36 € 636,00 €
5,75 € 2.875,00 €
5,58 € 5.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
15 deg
Green
6.35 mm
Wire
Green, Transparent
5 mm
15 mA
28 V
520 nm
10000 mcd
Cylindrical
Bulk
Brand: VCC
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40 Series LED Panel Mount Indicators

VCC 40 Series LED Panel Mount Indicators offer a superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single colour, bi-colour and tri-colour combinations. The Indicators are available with a flush or raised fresnel lens with single, bi-colour or tri-colour LED. The devices offer six single colours of red, green, white, blue, amber, orange, one bi-colour combination and two tri-colour combinations with or without a lens.