41-NKA12H-CAO

VCC
593-41-NKA12H-CAO
41-NKA12H-CAO

Mfr.:

Description:
LED Panel Mount Indicators Bi Pin Hi Hat Amber 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,31 € 10,31 €
7,48 € 74,80 €
6,10 € 610,00 €
5,77 € 2.885,00 €
5,68 € 5.680,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
15 deg
Amber
6.35 mm
Wire
Amber, Transparent
5 mm
20 mA
12 V
592 nm
3600 mcd
Cylindrical
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

40 Series LED Panel Mount Indicators

VCC 40 Series LED Panel Mount Indicators offer a superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single colour, bi-colour and tri-colour combinations. The Indicators are available with a flush or raised fresnel lens with single, bi-colour or tri-colour LED. The devices offer six single colours of red, green, white, blue, amber, orange, one bi-colour combination and two tri-colour combinations with or without a lens.