32R-2311

VCC
593-32R-2311
32R-2311

Mfr.:

Description:
Panel Mount Indicator Lamps Round PMI .5in. Neon 125V Wire Red

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,25 € 52,50 €
4,27 € 427,00 €
4,16 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Neon
Wire Leads
125 V
Red
32
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8541410000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99